| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63808-2500 |
| Series: | 207127 - FA2 - MX150 |
| Tool Type: | Applicator |
| Product Name: | FA2, MX150 |
| Automation: | Automatic, Semi-Automatic |
| Function: | Crimp |
| Part Aliases: | 0638082500 |
| SKU: | MOL63808-2500 |
63808-2500
| Heilind Number: | MOL63808-2500 |
| Manufacturer: | Molex |
| Manufacturer Number: | 63808-2500 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
FA2 Mechanical Feed Applicator for MX150 Female Terminals, 0.35mm² and 0.50mm² ISO Wire
More >>Specifications
Detailed Description
Enhance your crimping process with the FA2 Mechanical Feed Applicator, designed for effortless application of MX150 Female Terminals. This versatile tool accommodates 0.35mm² and 0.50mm² ISO Wire, ensuring precise and efficient crimps every time. Whether you're working with small-scale projects or high-volume production, the FA2 is a reliable solution for achieving optimal results. Upgrade to automated or semi-automated crimping with this essential accessory, perfect for professionals in the connector industry. Elevate your workflow with the FA2 Mechanical Feed Applicator and experience seamless crimping performance like never before.

