63808-4110
FA2 Pneumatic Feed Applicator for MX150 Mat Seal/Unsealed Blade Terminals, 16 AWG TXL Wire and 18 AWG GXL Wire
Experience seamless terminal processing with the FA2 Pneumatic Feed Applicator. Specifically designed for MX150 Mat Seal/Unsealed Blade Terminals, 16 AWG TXL Wire, and 18 AWG GXL Wire, this cutting-edge tool ensures efficient crimping operations. Whether used in automatic or semi-automatic settings, it guarantees precision and reliability. Stay ahead of the curve in connector assembly with this essential addition to your toolkit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 63808-4110 |
Series: | 207127 - FA2 - MX150 |
Tool Type: | Applicator |
Product Name: | FA2, MX150 |
Automation: | Automatic, Semi-Automatic |
Function: | Crimp |
Part Aliases: | 0638084110 |
SKU: | MOL63808-4110 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |