63811-6100

Heilind Number:MOL63811-6100
Manufacturer:Molex
Manufacturer Number:63811-6100
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PremiumGrade Hand Crimp Tool for MX150 Female Terminals for 1.00mm² and 1.50mm² Metric Wires

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 63811-6100
Series:207129
Tool Type:Hand Crimp Tool
Automation:Manual
Function:Crimp
Part Aliases:0638116100
SKU:MOL63811-6100

Detailed Description

Crimp with precision and ease using this Hand Crimp Tool, designed for Metric 1.00 and 1.50 series connectors. Its ergonomic design ensures comfortable operation, while its manual function allows for complete control over the crimping process. Crafted for efficiency, this tool is a must-have for any professional working with connectors. Stay compliant with RoHS regulations and invest in a tool that guarantees quality results every time.