63811-9800

Hand Crimp Tool for CP 2.8 Receptacle for 2.50-3.00mm Type ID and IR Wire with 2.80mm², CMC Wire Seal Receptacle

Easily crimp CP 2.8 receptacles for 2.50-3.00mm Type ID and IR wires with our PremiumGrade Hand Crimp Tool. Specifically designed for 2.80mm² CMC Wire Seal Receptacles in the 207129 series, this manual tool ensures precise and efficient crimping. Perfect for professionals in the field, it guarantees a secure and reliable connection every time. With its durable construction and ergonomic design, it's a must-have for any toolkit. Stay compliant with RoHS regulations and streamline your workflow with this essential tool for connectors and wiring applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 63811-9800
Series: 207129 - PremiumGrade
Tool Type: Hand Crimp Tool
Product Name: PremiumGrade
Automation: Manual
Function: Crimp
Part Aliases: 0638119800
SKU: MOL63811-9800

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: