63819-7700

Heilind Number:MOL63819-7700
Manufacturer:Molex
Manufacturer Number:63819-7700
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hand Crimp Tool for 3.96mm Pitch Wire-to-Wire and 6.50mm Pitch Wire-to-Board Crimp Terminals, 22-16 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 63819-7700
Series:207129 - PremiumGrade
Tool Type:Hand Crimp Tool
Product Name:PremiumGrade
Automation:Manual
Function:Crimp
SKU:MOL63819-7700

Detailed Description

Easily crimp terminals with precision using this premium hand tool designed for 3.96mm Pitch Wire-to-Wire and 6.50mm Pitch Wire-to-Board connections. Compatible with 16-18 and 22 AWG wires, it ensures secure and reliable crimps every time. Ideal for both professional and DIY projects, this tool offers effortless operation and durable construction. Make your wire terminations hassle-free with this essential crimping tool.