63819-4100
Hand Crimp Tool for CTX 1.50mm Receptacle Terminal, 1.25, 1.50, and 2.00mm²
Enhance your crimping capabilities with our Hand Crimp Tool designed for CTX 1.50mm Receptacle Terminals, as well as 1.25, 1.50, and 2.00mm² series. This premium-grade tool ensures precise and efficient crimps, perfect for various connector applications. With manual operation, it puts control in your hands, guaranteeing optimal results every time. Crafted for durability and performance, this tool is a must-have for professionals in the field. Rest assured, it complies with RoHS standards, making it not only reliable but also environmentally friendly. Elevate your crimping experience with this essential tool.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 63819-4100 |
Series: | 207129 - PremiumGrade |
Tool Type: | Hand Crimp Tool |
Product Name: | PremiumGrade |
Automation: | Manual |
Function: | Crimp |
Part Aliases: | 0638194100 |
SKU: | MOL63819-4100 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |