| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63813-1400 |
| Series: | 207121 |
| Tool Type: | Extraction Hand Tool |
| Automation: | Manual |
| Function: | Extraction |
| Part Aliases: | 0638131400 |
| SKU: | MOL63813-1400 |
63813-1400
Specifications
Detailed Description
Effortlessly extract components with precision using our Manual Extraction Tool. Part of the 207121 series, this hand tool is a must-have for any technician or engineer. Its ergonomic design ensures comfortable use during extended periods, while its durable construction guarantees long-lasting performance. Perfect for a wide range of applications, this tool is essential for anyone working with connectors. Stay efficient and effective with our Extraction Hand Tool.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 213309-1200 | Hand Crimp Tool for Milli-Grid and MicroBlade Crimp Terminals, 30-24 AWG | ![]() |
| Molex 34565-0003 | MX123 73/80 Circuit Dress Cover | ![]() |
| Molex 34566-0103 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 73 Circuits, Black TPA | ![]() |
| Molex 34822-0013 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 66 Circuits, Black TPA | ![]() |
| Molex 39-01-2205 | Mini-Fit Jr. Receptacle Housing, Dual Row, 20 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 50351-8100 | 2.50mm Pitch Mini-Lock Wire-to-Board Crimp Terminal, Female, Phosphor Bronze, Tin Plating, Bag, 28-22 AWG | ![]() |
| Molex 51353-2400 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 24 Circuits, White | ![]() |
| Molex 63811-4200 | PremiumGrade Hand Crimp Tool for 2.54mm MX64 Terminals, 22-18 AWG | ![]() |
| Molex 63816-1400 | Power Cutting Tool Head | ![]() |
| Molex 63819-0000 | PremiumGrade Hand Crimp Tool for Micro-Fit 3.0 Terminals, 30-20 AWG | ![]() |


