| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63819-1000 |
| Series: | 207129 - PremiumGrade |
| Tool Type: | Hand Crimp Tool |
| Product Name: | PremiumGrade |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 0638191000 |
| SKU: | MOL63819-1000 |
63819-1000
| Heilind Number: | MOL63819-1000 |
| Manufacturer: | Molex |
| Manufacturer Number: | 63819-1000 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PremiumGrade Hand Crimp Tool, designed for seamless crimping of terminals in the 207129 series. This manual tool is expertly crafted to ensure precise and efficient crimps with every use. Perfect for professionals and DIY enthusiasts alike, it offers a reliable solution for all your crimping needs. Made with high-quality materials, this tool guarantees durability and long-lasting performance. Upgrade your crimping experience with our PremiumGrade Hand Crimp Tool.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 200218-1900 | Hand Crimp Tool for 1.25mm Pitch PicoBlade Receptacle Crimp Terminals, 32-26 AWG | ![]() |
| Molex 63811-8700 | Hand Crimp Tool | ![]() |
| Molex 63813-2700 | Extraction and Activation Tool | ![]() |
| Molex 63819-0000 | Hand Crimp Tool | ![]() |
| Molex 63819-0901 | Hand Crimp Tool for Mini-Fit Jr. Male and Female Crimp Terminals, 18-24 AWG | ![]() |
| Molex 63819-1100 | Hand Crimp Tool | ![]() |


