63819-3400
Hand Crimp Tool for CP 2.8 Receptacle 18-20 AWG Type TXL Wire and 0.50-0.75mm² Type ID & ID Wire with 2.80mm, CMC Wire Seal Receptacle
Effortlessly crimp CP 2.8 receptacles with precision using this Hand Crimp Tool. Designed for 18-20 AWG Type TXL Wire and 0.50-0.75mm² Type ID & ID Wire, it ensures secure connections every time. Perfect for use with 2.80mm CMC Wire Seal Receptacles, this tool is a must-have for professionals in the field. Its ergonomic design guarantees comfortable use, while its durable construction ensures long-lasting performance. Elevate your crimping experience with this PremiumGrade tool.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 63819-3400 |
Series: | 207129 - PremiumGrade |
Tool Type: | Hand Crimp Tool |
Product Name: | PremiumGrade |
Automation: | Manual |
Function: | Crimp |
Part Aliases: | 0638193400 |
SKU: | MOL63819-3400 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |