63819-3800
Hand Crimp Tool for CTX64 Receptacle Terminal, 0.50, 0.75, 0.85mm² and 20 AWG
Easily and precisely crimp CTX64 receptacle terminals with our Hand Crimp Tool, designed for 0.50, 0.75, 0.85mm², and 20 AWG wires. This PremiumGrade tool ensures reliable connections, perfect for professional use. Its manual operation allows for full control, making it a must-have for any toolkit. Stay compliant with RoHS regulations while achieving efficient crimping with this essential tool.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 63819-3800 |
Series: | 207129 - PremiumGrade |
Tool Type: | Hand Crimp Tool |
Product Name: | PremiumGrade |
Automation: | Manual |
Function: | Crimp |
Part Aliases: | 0638193800 |
SKU: | MOL63819-3800 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |