63819-8400

Hand Tool for Quick Disconnect, Female Flag for 0.80 - 1.00mm², 18 AWG

Effortlessly streamline your crimping process with our premium-grade Hand Tool for Quick Disconnects. Designed for female flag terminals in the 0.80 - 1.00mm², 18 AWG range, this tool ensures precise and efficient connections every time. Constructed with durability and ease of use in mind, it's the perfect addition to any toolbox. Say goodbye to tedious manual crimping and hello to seamless connectivity with this essential hand tool.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 63819-8400
Series: 207129 - PremiumGrade
Tool Type: Hand Crimp Tool
Product Name: PremiumGrade
Automation: Manual
Function: Crimp
Part Aliases: 0638198400
SKU: MOL63819-8400

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: