63827-2500

Hand Crimp Tool For 1.85mm Tab Terminal

Effortlessly crimp 1.85mm tab terminals with our Hand Crimp Tool, a must-have for precision work. Part of our PremiumGrade series, this manual tool ensures superior quality and performance. Perfect for various connectors and terminal applications, it guarantees a secure and efficient crimp every time. With its ergonomic design and ease of use, it's a valuable addition to any toolkit. Stay compliant with RoHS regulations while achieving professional results with this essential hand tool.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 63827-2500
Series: 207129 - PremiumGrade
Tool Type: Hand Crimp Tool
Product Name: PremiumGrade
Automation: Manual
Function: Crimp
Part Aliases: 0638272500
SKU: MOL63827-2500

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: