63819-6900

Hand Crimp Tool for Industry standard 1.78mm Tab Terminals, 24-26 AWG Wire

Enhance your crimping efficiency with our Hand Crimp Tool designed for Industry standard 1.78mm Tab Terminals and 24-26 AWG Wire. This PremiumGrade tool is a must-have for any professional in need of precise and reliable crimps. Its manual operation ensures full control and accuracy, making it ideal for a wide range of industrial applications. With RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your crimping experience with this essential tool in your kit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 63819-6900
Series: 207129 - PremiumGrade
Tool Type: Hand Crimp Tool
Product Name: PremiumGrade
Automation: Manual
Function: Crimp
Part Aliases: 0638196900
SKU: MOL63819-6900

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: