63827-6900
Hand Crimp Tool for 1.25mm Pitch Wire-to-Board Crimp Terminal, 26 - 30 AWG, UL1061 wire
Efficiently crimp 1.25mm pitch wire-to-board terminals with precision using this handheld tool. Designed for 26-30 AWG UL1061 wire, it ensures secure connections every time. A must-have for any workshop, this manual crimping tool guarantees reliable performance, meeting RoHS compliance standards for environmental responsibility. Perfect for various projects, it's a versatile addition to your toolkit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 63827-6900 |
Series: | 207129 |
Tool Type: | Hand Crimp Tool |
Automation: | Manual |
Function: | Crimp |
Part Aliases: | 0638276900 |
SKU: | MOL63827-6900 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |