63827-7700

Heilind Number:MOL63827-7700
Manufacturer:Molex
Manufacturer Number:63827-7700
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hand Crimp Tool for 1.25mm (.049") Pitch Wire-to-Board Crimp Terminal, 30-26 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 63827-7700
Series:207129
Tool Type:Hand Crimp Tool
Automation:Manual
Function:Crimp
Part Aliases:0638277700
SKU:MOL63827-7700

Detailed Description

Easily achieve precise crimps with our Hand Crimp Tool designed for 1.25mm (.049") pitch wire-to-board terminals. Suitable for 26 - 30 AWG wires, this tool ensures secure connections in your projects. Its manual operation gives you full control over the crimping process, while its compact design allows for convenient use. Rest assured, this tool is RoHS compliant, meeting environmental standards. Ideal for professionals and DIY enthusiasts alike, it's a must-have for any toolbox. Get yours today and streamline your crimping tasks with ease.