63828-0200
Hand Crimp Tool for Micro-Fit 3.0 Female Crimp Terminals, 0.75mm² and 18AWG (UL1061) wires
Effortlessly crimp Micro-Fit 3.0 female terminals with precision using our Hand Crimp Tool. Designed for optimal performance with 0.75mm² and 18AWG (UL1061) wires, this tool ensures secure and reliable connections every time. Perfect for manual operations, it offers ease of use for efficient crimping. Crafted for durability and compliance with RoHS regulations, it guarantees quality and safety in every application. Elevate your crimping process with this essential tool for connectors, ideal for professionals and DIY enthusiasts alike.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 63828-0200 |
Series: | 207129 - Micro-Fit 3.0 |
Tool Type: | Hand Crimp Tool |
Product Name: | Micro-Fit 3.0 |
Automation: | Manual |
Function: | Crimp |
Part Aliases: | 0638280200 |
SKU: | MOL63828-0200 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |