39-01-2080

Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural

Part Aliases: Molex 0039012080   Molex 5557-08R  
Enhance your connectivity with our Mini-Fit Jr. Receptacle Housing, boasting a dual-row design with 8 circuits for efficient power distribution. Crafted from UL 94V-2 rated natural nylon, this receptacle ensures reliable performance in a variety of environments. With a 13A amperage rating and a pitch of 4.2mm, it's perfect for power applications. Its polarized mating feature offers added convenience, while certifications from CSA and UL guarantee quality. Operating within a wide temperature range (-40 - 105°C), this housing is versatile and durable. Suitable for wire-to-wire and wire-to-board connections, it's a must-have for any project requiring secure and efficient power transmission. Fully RoHS compliant, it meets international standards for environmental responsibility. Elevate your connectivity solutions with the Mini-Fit Jr. Receptacle Housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39-01-2080
Color:Natural
Series:5557 - Mini-Fit Jr.
Amperage:13 A
Connector Type:Mini-Fit Jr.
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:8
Number of Rows:2
Pitch:4.2 mm
Material:Nylon
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Termination Pitch:4.2 mm
Glow Wire Capable:No
Stackable:No
Breakaway:No
Material Flammability Standard:94V-2
Part Aliases:0039012080 5557-08R
SKU:MOL39-01-2080

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/01/2018505479 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
07/17/2017502924 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download
07/15/2017503017 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
02/22/2017501883 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.Download
01/19/2015GCM 10653987 - Supplier Change.Download