63904-4300

Fine Adjust Applicator for 3.30mm Pitch Wire-to-Wire Connector System Male and Female Terminals, 0.30mm² AVSS – 0.50mm² AVSS

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 63904-4300
Series: 207127 - FineAdjust
Tool Type: Applicator
Product Name: FineAdjust
Automation: Automatic, Semi-Automatic
Function: Crimp
Part Aliases: 0639044300
SKU: MOL63904-4300

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: