64008-0170
Square DIN style die sets used with Metric 6mm² (10 AWG) compression lugs
Easily achieve secure and efficient crimps with our Square DIN style die sets, specifically designed for use with Metric 6mm² (10 AWG) compression lugs. Part of the 207129 series, these high-quality dies ensure precise connections every time. Compatible with our Crimp Module, they offer manual operation for versatile use in various applications. Trust in our RoHS compliant tools for seamless connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 64008-0170 |
Series: | 207129 |
Tool Type: | Crimp Module |
Automation: | Manual |
Function: | Crimp |
Part Aliases: | 0640080170 |
SKU: | MOL64008-0170 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |