64008-0870

Square DIN style die sets used with Metric 95mm² (3/0 AWG) compression lugs

Enhance your crimping capabilities with these Square DIN style die sets, specially designed for use with Metric 95mm² (3/0 AWG) compression lugs. Part of our 207129 series, these high-quality tools are essential for achieving precise and secure crimps in your electrical connections. Made for manual operation, they offer reliable performance and ease of use. Ensure compliance with RoHS regulations while benefiting from their durable construction and efficient functionality. Upgrade your tool kit with these essential accessories, perfect for professionals in the electrical and telecommunications industries.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 64008-0870
Series: 207129
Tool Type: Crimp Module
Automation: Manual
Function: Crimp
Part Aliases: 0640080870
SKU: MOL64008-0870

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: