64008-0470
Square DIN style die sets used with Metric 25mm² (4 AWG) compression lugs
Enhance your crimping capabilities with our Square DIN style die sets, specially designed for use with Metric 25mm² (4 AWG) compression lugs from series 207129. This essential tool ensures precise and efficient crimps, perfect for a variety of applications in the electrical and automotive industries. Made for manual operation, it guarantees reliable performance with every use. Upgrade your toolkit with this high-quality accessory, a must-have for professionals and DIY enthusiasts alike.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 64008-0470 |
Series: | 207129 |
Tool Type: | Crimp Module |
Automation: | Manual |
Function: | Crimp |
Part Aliases: | 0640080470 |
SKU: | MOL64008-0470 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |