| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 64003-0100 |
| Series: | 207129 |
| Tool Type: | Hand Crimp Tool |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 0640030100 RHT-1992 |
| SKU: | MOL64003-0100 |
64003-0100
| Heilind Number: | MOL64003-0100 |
| Manufacturer: | Molex |
| Manufacturer Number: | 64003-0100 |
| Datasheet: | Application Tooling Specification |
| ECAD Model: |
Specifications
Detailed Description
Crafted for precision and durability, the PremiumGrade Hand Crimp Tool is a must-have for any professional in the field. Part of our esteemed 207129 series, this manual tool guarantees seamless crimping performance every time. Engineered with top-quality materials, it offers reliable functionality and longevity, making it an essential addition to your toolkit. Perfect for connectors and a variety of other applications, this tool ensures impeccable results with every use. Stay ahead of the curve with this indispensable crimping solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0032 | KK 254 Cat Ear Crimp Terminal 4809, 22-30 AWG, Hot Tin Dip, Bag | ![]() |
| Molex 08-50-0107 | KK™ 396 Crimp Terminal 2578, 22-26 AWG, Reel, Brass, Tin (Sn) | ![]() |
| Molex 19417-0048 | MX150L Male Terminal for 18-22 AWG Wire, Length 25.40mm | ![]() |
| Molex 19419-0005 | MX150L 4 Circuit Plug for 22-18 AWG Wire | ![]() |
| Molex 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| Molex 43031-0001 | Micro-Fit 3.0 Crimp Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 50-36-1871 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 9 Circuits, with Pre-bent Mounting Ears, Natural | ![]() |
| Molex 63811-9000 | Hand Crimp Tool | ![]() |
| Molex 63811-9200 | Hand Crimp Tool | ![]() |
| Molex 63823-3600 | Hand Crimp Tool for ISO (M3) Blade Terminals | ![]() |
| Molex 64001-7400 | PremiumGrade Hand Crimp Tool | ![]() |


