| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63827-5600 |
| Series: | 207129 |
| Tool Type: | Hand Crimp Tool |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 0638275600 |
| SKU: | MOL63827-5600 |
63827-5600
Specifications
Detailed Description
Effortlessly secure Nano-Fit Receptacle Terminals with our Hand Crimp Tool, designed for precise crimping of 20-22 AWG UL1061 wire and 22 AWG UL1007 wire. Part of our trusted 207129 series, this manual tool ensures reliable connections for your wiring projects. Featuring RoHS compliance, it guarantees both performance and environmental responsibility. Perfect for professionals and DIY enthusiasts alike, this tool is a must-have for any toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0134 | KK 396 Crimp Terminal 2578, 26-22 AWG, Bag, Phosphor Bronze, 2.540µm Tin(Sn) | ![]() |
| Molex 105300-2300 | Loose Piece - Nano-Fit Crimp Terminal, Female, 0.76 | ![]() |
| Molex 105307-1202 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 2 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 105311-1102 | Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 2 Circuits, with Solder Clips, Tin (Sn) Plating, Black, Glow-Wire Capable, Tray | ![]() |
| Molex 11-03-0043 | Extraction Tool for Micro-Fit Terminals | ![]() |
| Molex 200218-1900 | Hand Crimp Tool for 1.25mm Pitch PicoBlade Receptacle Crimp Terminals, 32-26 AWG | ![]() |
| Molex 200218-2200 | Hand Crimp Tool for Mini-Fit Jr. Male and Female Crimp Terminals, 16 AWG | ![]() |
| Molex 200218-6400 | Hand Crimp Tool for Nano-Fit Plug Crimp Terminals, 22-20 AWG | ![]() |
| Molex 200218-7100 | Hand Crimp Tool for 2.00mm Pitch MicroClasp Female Crimp Terminals, 26-22 AWG | ![]() |
| Molex 213309-4400 | Hand Crimp Tool for Micro-Fit Plus Crimp Terminals, 18-16 AWG, UL1061 Wire | ![]() |
| Molex 213309-4500 | Hand Crimp Tool for Micro-Fit Crimp Terminals, 20 AWG, UL1007 and UL1061 Wires | ![]() |
| Molex 63819-0901 | PremiumGrade Hand Crimp Tool for Mini-Fit Jr. Male and Female Terminals, 24-18 AWG | ![]() |
| Molex 63819-1500 | Hand Crimp Tool for 1.00mm Wire-to-Board Crimp Terminal, 32-28 AWG Wire | ![]() |
| Molex 63819-2300 | PremiumGrade Hand Crimp Tool for iGrid Female Terminals, 26-22 AWG and 0.30-0.20mm² Wire | ![]() |
| Molex 63824-4600 | Extraction Tool for Nano-Fit Power Connectors/Terminals and DuraClik Robust Connectors/Terminals, 26-20 AWG and 0.30-0.50mm2 Wire | ![]() |
| Molex 63827-6000 | Hand Crimp Tool for Nano-Fit Receptacle Terminals, 24 AWG and 26 AWG, UL1061 and UL1007 Insulations | ![]() |


