64320-1315
.635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Green Coding, Mat Sealed
Easily power up your connections with our CMC connector, designed for performance and reliability. With amperages of 6A and 12A, it delivers efficient power transmission, while its durable polyester housing ensures long-lasting use. Featuring 48 contacts in 4 rows, it offers ample connectivity options with a pitch of 2.54mm and 3.7mm. The connector is polarized for secure mating, and its keying feature adds an extra layer of protection. Operating smoothly in temperatures ranging from -40 to 125°C, it's suitable for a wide range of applications. RoHS compliant and with a locking mechanism for added stability, this connector is a dependable choice for wire-to-board setups.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 64320-1315 |
Color: | Green |
Series: | 64320 - CMC |
Amperage: | 12 A, 6 A |
Connector Type: | CMC |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 48 |
Number of Rows: | 4 |
Pitch: | 2.54 mm, 3.7 mm |
Material: | Polyester |
Keying: | Yes |
Packaging: | Carton |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | CMC |
Contact Detail: | 8 x 1.5mm & 40 x 0.635mm terminals |
Part Aliases: | 0643201315 |
SKU: | MOL64320-1315 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2025 | 515340 - Change Supplier. This notification is to inform you about Molex will add a second source for seal components to ensure business continuity while demand is growing. | Download |
09/20/2023 | 514267 - Retraction of PCN 512573. This PCN is updated PCN which make some modification of previous PCN 512573 Because of resource and strategy adjustment, Molex decides to suspend alternative material study/ qualification on some products during this PCN. |
Download |
05/08/2023 | 513347 - Capacity change or tool replacement. In order to overcome capacity issues, Molex will add four new copy molds for CMC 32w & 48w RCPTs in order to increase its output. |
Download |
03/18/2023 | 512757 - Capacity Change or tool Replacement. The purpose of this letter is to inform you that CMC new add 48w rear seal cover copy mold, refresh 53w front end mold, copy a new assembly line based online C design. These changes are being fabricated to increase capacity in order to support increased demand. There will be no changes to part design and no impact to inventory use or disposition. |
Download |
01/29/2023 | 512573 - Change Supplier. The purpose of this notice is to inform you that Molex will add a second source resin. Molex will take necessary qualification action on new source material to ensure the product meets the same form, fit, and function requires as defined in the current Molex product specification and sales drawing |
Download |
01/18/2023 | 512999 - Capacity change or tool replacement. This notice is to inform you that Molex will expand its production capacity to meet customer expectations in order to ensure that all customers can receive good services in a timely manner |
Download |
12/05/2022 | 512406 - Capacity change or tool replacement. s notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling |
Download |
02/17/2019 | 506362 - Capacity Change or Tool Replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
10/23/2015 | GCM 10682489 - Manufacturing Process Change. | Download |
06/06/2014 | GCM 10631744 - Supplier Change. | Download |