64320-3311

.635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Black Coding, Mat Sealed

Part Aliases: Molex 0643203311  
Elevate your power connectivity with our Black CMC series receptacle, featuring durable polyester housing, 48 contacts spread across four rows, and a secure keying mechanism. Designed for high-performance applications, this connector boasts a 6A/12A amperage rating and is suitable for wire-to-board setups. With a wide operating temperature range of -40 to 125°C and RoHS compliance, it guarantees reliability in diverse environments. The polarized mating and locking features ensure a stable connection, while the 2.54mm/3.7mm pitch allows for efficient signal transfer. Ideal for demanding industrial and commercial projects, this CMC connector comes in a convenient carton packaging for easy deployment. Upgrade your setup with this essential component for seamless power transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 64320-3311
Color:Black
Series:64320 - CMC
Amperage:12 A, 6 A
Connector Type:CMC
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:48
Number of Rows:4
Pitch:2.54 mm, 3.7 mm
Material:Polyester
Keying:Yes
Packaging:Carton
Operating Temperature Range:-40 - 125 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:CMC
Part Aliases:0643203311
Contact Detail:8 x 1.5mm & 40 x 0.635mm terminals
SKU:MOL64320-3311

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/16/2025515483 - Equipment/ production transfer or rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture
impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be
made to product as part of this change.
Download
01/31/2025515340 - Change Supplier. This notification is to inform you about Molex will add a second source for seal components to ensure business continuity while demand is growing.Download
09/20/2023514267 - Retraction of PCN 512573. This PCN is updated PCN which make some modification of previous PCN 512573
Because of resource and strategy adjustment, Molex decides to suspend alternative material study/
qualification on some products during this PCN.
Download
05/08/2023513347 - Capacity change or tool replacement. In order to overcome capacity issues, Molex will add four new copy molds for CMC 32w & 48w RCPTs in
order to increase its output.
Download
03/18/2023512757 - Capacity Change or tool Replacement. The purpose of this letter is to inform you that CMC new add 48w rear seal cover copy mold, refresh 53w
front end mold, copy a new assembly line based online C design. These changes are being fabricated to
increase capacity in order to support increased demand. There will be no changes to part design and no
impact to inventory use or disposition.

Download
01/29/2023512573 - Change Supplier. The purpose of this notice is to inform you that Molex will add a second source resin. Molex will take
necessary qualification action on new source material to ensure the product meets the same form, fit, and function requires as defined in the current Molex product specification and sales drawing
Download
01/18/2023512999 - Capacity change or tool replacement. This notice is to inform you that Molex will expand its production capacity to meet customer
expectations in order to ensure that all customers can receive good services in a timely manner
Download
12/05/2022512406 - Capacity change or tool replacement. s notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling
Download
03/22/2022510636 - Capacity change or tool replacement. due to OEM increase in product we are experiencing extremely high demand beyond our capacity to respond within leadtime. molex is expediting capacity tooling to increase output.Download
12/17/2021510637 - Capacity change or tool replacement. Due to OEM increase in product we are experiencing extremely high demand beyond our capacity to respond within lead time molex is expediting capacity component tooling to increase output. Download
02/17/2019506362 - Capacity Change or Tool Replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download
10/23/2015GCM 10682489 - Manufacturing Process Change.Download
06/06/2014GCM 10631744 - Supplier Change.Download