64320-2319

.635mm, 1.50mm, CMC Receptacle, 36 Circuits, Left Wire Output, Brown Coding, Mat Sealed, Row 1 Closed

Enhance your power connectivity with our CMC 64320 series receptacle, designed for optimal performance in various applications. With a durable polyester housing and 36 contacts arranged in 3 rows, this connector ensures reliable power transmission. Featuring a pitch of 2.54mm and 3.7mm, it offers versatility in installation. Its keying mechanism and lock to mating part capability guarantee secure connections. Operating in a wide temperature range from -40 to 125°C, it is suitable for use in diverse environments. RoHS compliant and polarized for easy mating, this connector is a robust solution for your wire-to-board connection needs. Packaged in a carton, it is convenient for stocking and deployment. Elevate your connectivity with the CMC series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 64320-2319
Color: Brown
Series: 64320 - CMC
Amperage: 12 A, 6 A
Connector Type: CMC
Gender: Receptacle
Housing Material: Polyester
Number of Contacts: 36
Number of Rows: 3
Pitch: 2.54 mm, 3.7 mm
Material: Polyester
Keying: Yes
Packaging: Carton
Operating Temperature Range: -40 - 125 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: CMC
Contact Detail: 6 x 1.5mm, 30 x 0.635mm terminals
Part Aliases: 0643202319
SKU: MOL64320-2319

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/31/2025 515340 - Change Supplier. This notification is to inform you about Molex will add a second source for seal components to ensure business continuity while demand is growing. Download
09/20/2023 514267 - Retraction of PCN 512573. This PCN is updated PCN which make some modification of previous PCN 512573
Because of resource and strategy adjustment, Molex decides to suspend alternative material study/
qualification on some products during this PCN.
Download
05/08/2023 513347 - Capacity change or tool replacement. In order to overcome capacity issues, Molex will add four new copy molds for CMC 32w & 48w RCPTs in
order to increase its output.
Download
01/29/2023 512573 - Change Supplier. The purpose of this notice is to inform you that Molex will add a second source resin. Molex will take
necessary qualification action on new source material to ensure the product meets the same form, fit, and function requires as defined in the current Molex product specification and sales drawing
Download
01/18/2023 512999 - Capacity change or tool replacement. This notice is to inform you that Molex will expand its production capacity to meet customer
expectations in order to ensure that all customers can receive good services in a timely manner
Download
12/05/2022 512406 - Capacity change or tool replacement. s notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling
Download
06/06/2014 GCM 10631744 - Supplier Change. Download