64324-1119
2.80mm, CMC CP Female Terminal, Tin plated; Selective 1.27
Enhance power connectivity in automotive applications with our CMC CP Terminal series. Featuring a female connector type, it boasts a high copper contact material with tin plating for optimal conductivity. Designed for crimp or compression termination, it accommodates various wire sizes from 24 AWG to 18 AWG (.2 - 1.3 mm²). With a 21A amperage rating and 14V DC voltage, this terminal ensures reliable performance. RoHS compliant and packaged on a reel, it's a convenient and eco-friendly choice for wire-to-wire connections in automotive systems. Trust in the quality and durability of our CMC CP Terminal for seamless power transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 64324-1119 |
Series: | 64324 - CMC - CP Terminal |
Amperage: | 21 A |
Connector Type: | CMC, CP Terminal |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | High Copper |
Contact Plating: | Tin |
Voltage: | 14 V DC |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.27 µm |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.3 mm² |
Connector System: | Wire to Wire |
Contact Termination Plating: | Gold |
Wire Insulation Diameter: | .51 - 1.29 mm |
Product Name: | CMC |
Part Aliases: | 0643241119 |
SKU: | MOL64324-1119 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |