64324-1129
2.80mm, CMC CP Female Terminal, Tin plated; Selective 1.27
Enhance power connectivity in your automotive applications with the CMC - CP Terminal, designed for high-performance functionality. This female connector, with a 21 A amperage rating, ensures reliable power transmission. Featuring a crimp or compression termination method, it guarantees secure and efficient wire attachment. The contact material is composed of high copper with a tin plating, offering excellent conductivity and durability. With a voltage rating of 14 V DC, this connector is suitable for various power circuit applications. Its gold-plated contact termination ensures low contact resistance and optimal signal transmission. RoHS compliant and packaged on a reel, it meets industry standards for environmental responsibility and convenience. Compatible with a range of wire sizes, from 24 AWG to 16 AWG, this connector is versatile and adaptable to different wiring setups. Elevate your automotive connectivity with the CMC - CP Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 64324-1129 |
Series: | 64324 - CMC - CP Terminal |
Amperage: | 21 A |
Connector Type: | CMC, CP Terminal |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | High Copper |
Contact Plating: | Tin |
Voltage: | 14 V DC |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.27 µm |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.3 mm² |
Connector System: | Wire to Wire |
Contact Termination Plating: | Gold |
Wire Insulation Diameter: | .51 - 1.29 mm |
Product Name: | CMC |
Part Aliases: | 0643241129 |
SKU: | MOL64324-1129 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |