67068-8011
Universal Serial Bus (USB), Shielded I/O, Type B Receptacle, Right-Angle with Straight Tabs, Color Black, 0.76?m Gold (Au) Plating, Tray Pack, Lead-Free
Experience high-speed data transfer with our Shielded USB Type B Receptacle. Featuring a right-angle design with straight tabs, this connector ensures secure and efficient connectivity in your electronic devices. With 0.76µm gold plating, it guarantees reliable signal transmission while being environmentally friendly with lead-free construction. Its through-hole termination method and tray packaging offer easy installation and handling. Operating within a wide temperature range of 0 to 50°C, this USB connector is suitable for various applications. Its full shield design and compliance with RoHS regulations further enhance its performance and safety standards. Trust in its quality for seamless connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 67068-8011 |
Series: | 67068 - USB 2.0 |
Amperage: | 1.5 A |
Connector Type: | USB |
Gender: | Female |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Maximum Operating Temperature: | 50 °C |
Minimum Operating Temperature: | 0 °C |
Body Orientation: | Right Angle |
Pitch: | 2.5 mm |
Voltage: | 30 V AC/DC |
Shield Type: | Full Shield |
Number of Ports: | 1 |
Orientation: | Right Angle |
USB Type: | B |
Component Type: | Receptacle |
Tail Length: | 2.8 mm |
Packaging: | Tray |
Operating Temperature Range: | 0 - 50 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 4 |
PCB Locator: | Yes |
Shielded: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | High Speed Cage & Connector Assemblies |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.5 mm |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | Yes |
Waterproof Dustproof: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0670688011 |
SKU: | MOL67068-8011 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/07/2024 | 514533 - Manufacturing Process Change. Change metal shell plating from "overall tin" to "overall nickle plating" |
Download |
01/12/2022 | 510583 - Change to product. Due to PA6T global Shortage in order to avoid production line shutdown we plan to add new resin option PA10T |
Download |