67068-9001
Universal Serial Bus (USB) Shielded I/O Type B Receptacle, Right-Angle, with Kinked Solder Tabs, Color White, 0.76?m Gold (Au)Plating, Tray Pack, Lead-Free
Part Aliases: Molex 0670689001 Molex 67068-1001
Enhance your connectivity with this USB Shielded I/O Type B Receptacle. Featuring a right-angle design with kinked solder tabs, it ensures secure installation on your device. The white color adds a sleek touch, while the 0.76µm Gold (Au) plating guarantees optimal signal transfer. With a 1.5A amperage and 30V AC/DC voltage rating, it meets high-speed data transmission needs. This RoHS-compliant receptacle, with 4 contacts in 2 rows, is ideal for various applications. Its tray pack packaging, lead-free construction, and UL certification further enhance its reliability. Suitable for wire-to-board connections, it offers efficient performance in demanding environments. Upgrade your setup with this high-speed USB connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 67068-9001 |
Series: | 67068 - USB 2.0 |
Amperage: | 1.5 A |
Connector Type: | USB |
Gender: | Female |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Maximum Operating Temperature: | 50 °C |
Minimum Operating Temperature: | 0 °C |
Body Orientation: | Right Angle |
Pitch: | 2.5 mm |
Voltage: | 30 V AC/DC |
Shield Type: | Full Shield |
Number of Ports: | 1 |
Orientation: | Right Angle |
USB Type: | B |
Component Type: | Receptacle |
Tail Length: | 2.8 mm |
Packaging: | Tray |
Operating Temperature Range: | 0 - 50 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 4 |
PCB Locator: | Yes |
Shielded: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | High Speed Cage & Connector Assemblies |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.5 mm |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | Yes |
Waterproof Dustproof: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0670689001 67068-1001 |
SKU: | MOL67068-9001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/07/2024 | 514533 - Manufacturing Process Change. Change metal shell plating from "overall tin" to "overall nickle plating" | Download |
06/14/2023 | 513246 - Change Supplier. Before change: Material: Halogen PBT Materials VOLAX 420SE0-1001 Original Manufacturer SABIC. After change: Material: Halogen-free PBT Materials PBT-NPG30 NC003, Original Manufacturer KINGFA | Download |