67800-5005
1.27mm Pitch Serial ATA High Speed Header, Vertical, Surface Mount, with Locking Latch, 7 Circuits, 0.38µm Gold (Au) Plating, for 1.60mm PCB, with PCB Locator Pegs, Lead-Free
Enhance your connectivity with our cutting-edge Serial ATA series, designed for seamless data transfer. Featuring a high temperature thermoplastic housing in sleek black, this vertical connector boasts gold-plated contacts for optimal signal transmission. With a pitch of 1.27mm and 7 positions, it offers precision and reliability in board-to-board applications. Operating flawlessly in temperatures ranging from -35 to 85°C, it ensures performance in diverse environments. Compliant with RoHS standards, this connector is not only efficient but also environmentally friendly. Elevate your PCB connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 67800-5005 |
Series: | 67800 - Serial ATA |
Amperage: | 1.5 A |
Housing Material: | High Temperature Thermoplastic |
Number of Rows: | 1 |
Contact Plating: | Gold |
Pitch: | 1.27 mm |
Voltage: | 15 V DC |
Orientation: | Vertical |
Number of Positions: | 7 |
Housing Color: | Black |
Termination Type: | Surface Mount |
Operating Temperature Range: | -35 - 85 °C |
Circuit Application: | Signal |
Connector System: | Board to Board |
Part Aliases: | 0678005005 |
SKU: | MOL67800-5005 |
Series: | 67800 |
CSA: | LR19980 |
UL: | E29179 |
Duration at Max. Process Temperature (seconds): | 003 |
Lead-freeProcess Capability: | REFLOW |
Max. Cycles at Max. Process Temperature: | 001 |
Process Temperature max. C: | 255 °C |
Comments: | Staggered Solder Pin|Metal Post Length 2.65mm |
Product Name: | Serial ATA |
Breakaway: | No |
Circuits (maximum): | 7 |
Durability (mating cycles max): | 50 |
First Mate / Last Break: | Yes |
Flammability: | 94V-0 |
Glow-Wire Capable: | No |
Guide to Mating Part: | No |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | Brass |
Material - Plating Termination: | Tin |
Net Weight: | 0.912/g |
PCB Locator: | Yes |
PCB Retention: | Yes |
Pitch - Termination Interface: | 1.27mm |
Plating min - Mating: | 0.381µm |
Plating min - Termination: | 1.905µm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Fully |
Stackable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/30/2022 | 512072 - Change Supplier.This notification is to inform you about change of supplier impacting the part(s) attached as per list, No changes will be made to product as part of this change. Add Post alternative copper materials "HBi59" | Download |
06/25/2022 | 511908 - Change Supplier. This notification is to inform you about addition of new Supplier Wote, That impacting the parts as per attached list. For product no impact to fit, form or function. |
Download |
08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download |
06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. |
Download |
03/24/2015 | GCM 10671338 - New, Modified, Or Replacement Tooling. | Download |