67800-5021
1.27mm Pitch Serial ATA High Speed Header, Vertical, Surface Mount, with Locking Latch, 7 Circuits, Gold (Au) Flash, for 2.40mm PCB, with PCB Locator Pegs, Lead-Free
Elevate your connectivity with our cutting-edge Serial ATA connector, featuring a sleek Surface Mount termination method and a vertical orientation for seamless integration. With a robust amperage of 1.5 A and gold plating on the contact mating area, this connector ensures reliable performance in any operating environment. Boasting seven positions and a pitch of 1.27 mm, it offers versatility for a variety of PCB applications. Crafted with durability in mind, it can withstand temperatures ranging from -35 to 85 °C, making it ideal for industrial and commercial use. Rest assured, this connector is fully RoHS compliant, underscoring our commitment to sustainability. Explore the future of connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 67800-5021 |
Series: | 67800 - Serial ATA |
Amperage: | 1.5 A |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Pitch: | 1.27 mm |
Orientation: | Vertical |
Number of Positions: | 7 |
Operating Temperature Range: | -35 - 85 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 0678005021 |
SKU: | MOL67800-5021 |
Supplier Product: | Serial ATA |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/30/2022 | 512072 - Change Supplier.This notification is to inform you about change of supplier impacting the part(s) attached as per list, No changes will be made to product as part of this change. Add Post alternative copper materials "HBi59" | Download |
03/24/2015 | GCM 10671338 - New, Modified, Or Replacement Tooling. | Download |