67800-5001
SATA VERT SURF MT HDR,W/LATCH & PC LOC PEGS, 7 CKT
Part Aliases: Molex 0678005001
Easily connect your devices with our SATA Vertical Surface Mount Header, featuring a latch and PC locator pegs for secure installation. This black connector from the 67800 series is designed for Serial ATA applications, with 7 contacts and a 1.5 A amperage rating. The high-temperature thermoplastic construction ensures durability, while gold-plated contact mating areas provide reliable conductivity. With UL and CSA certifications, as well as RoHS compliance, this connector meets stringent quality standards. Suitable for board-to-board and wire-to-board connections, it offers easy assembly with its surface mount termination method and 1.27 mm pitch. Operating in a wide temperature range from -35 to 85 °C, it guarantees performance in various environments. Thanks to features like polarization, PCB retention, and mating cycle durability, it ensures a secure and long-lasting connection. Perfect for use in a range of electronic devices, this connector is a reliable choice for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 67800-5001 |
Color: | Black |
Series: | 67800 - Serial ATA |
Amperage: | 1.5 A |
Connector Type: | Serial ATA |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.27 mm |
Voltage: | 15 V DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Tray |
Operating Temperature Range: | -35 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .051 µm |
Number of Contacts Loaded: | 7 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Lead Free Process Capability: | REFLOW |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | Yes |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0678005001 |
SKU: | MOL67800-5001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/30/2022 | 512072 - Change Supplier.This notification is to inform you about change of supplier impacting the part(s) attached as per list, No changes will be made to product as part of this change. Add Post alternative copper materials "HBi59" | Download |
06/25/2022 | 511908 - Change Supplier. This notification is to inform you about addition of new Supplier Wote, That impacting the parts as per attached list. For product no impact to fit, form or function. | Download |
08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download |
06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download |
03/24/2015 | GCM 10671338 - New, Modified, Or Replacement Tooling. | Download |