70107-5040
SL Wire-to-Wire Panel Mount Crimp Housing, Single Row, Panel Mount Plug with TPA Feature, 6 Circuits, Black
Enhance your wire-to-wire connectivity with our SL Panel Mount Crimp Housing. Featuring a single-row design with a Panel Mount Plug and TPA feature, this connector ensures secure and reliable connections. With 6 circuits and a sleek black finish, it's perfect for signal applications. Crafted from durable polyester, it offers resilience in various operating environments. RoHS compliant and polarized to mate, it guarantees safety and compliance. Easy to install with a 2.54mm pitch, it's an essential component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 70107-5040 |
Color: | Black |
Series: | 70107 |
Connector Type: | SL |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 2.54 mm |
Material: | Polyester |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | SL |
Part Aliases: | 0701075040 |
SKU: | MOL70107-5040 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |