70107-5041
SL Wire-to-Wire Panel Mount Crimp Housing, Single Row, Panel Mount Plug with TPA Feature, 7 Circuits, Black
Easily install and secure your electrical connections with our SL Wire-to-Wire Panel Mount Crimp Housing. This single-row panel mount plug, featuring a TPA (Terminal Position Assurance) feature, is designed for efficient and reliable assembly. With seven circuits for signal transmission, this black polyester housing ensures durability in various environments, with an operating temperature range of -40 to 105°C. Polarized for correct mating, it offers secure locking to the corresponding part. RoHS compliant, this connector is suitable for diverse applications in electronics and wiring systems. Upgrade your connectivity with the SL series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 70107-5041 |
Color: | Black |
Series: | 70107 |
Connector Type: | SL |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 2.54 mm |
Material: | Polyester |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | SL |
Part Aliases: | 0701075041 |
SKU: | MOL70107-5041 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |