70247-1654

2.54mm Pitch C-Grid Header, Dual Row, Low Profile, Right Angle, Shrouded, 16 Circuits, 0.127

Part Aliases: Molex 0702471654  
Easily connect wires to your PCB with our C-Grid Wire to Board Connector. Featuring a right-angle body orientation, it offers 16 gold-plated contacts with a pitch of 2.54mm for secure and reliable connections. With a voltage rating of 250 VDC and an amperage of 2.5A, it's suitable for various applications. This connector is RoHS compliant and operates efficiently in temperatures ranging from -55 to 120°C, making it a durable and environmentally friendly choice for your project. Its tin-plated contact termination ensures optimal conductivity, while its polyester construction guarantees longevity. Perfect for PCB assemblies requiring precise and efficient wire connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 70247-1654
Color:Black
Series:70247 - C-Grid
Amperage:2.5 A
Connector Type:C-Grid
Number of Contacts:16
Number of Rows:2
Termination Method:Through Hole
Body Orientation:Right Angle
Pitch:2.54 mm
Voltage:250 VDC
Material:Polyester
Orientation:Right Angle
Keying:No
Tail Length:2.54 mm
Packaging:Tray
Operating Temperature Range:-55 - 120 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.127 µm
Number of Contacts Loaded:16
Mating Cycles:50
PCB Locator:No
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:Yes
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Closed Ends
Material Flammability Standard:94V-0
Part Aliases:0702471654
SKU:MOL70247-1654

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: