70280-0446
2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 96 Circuits, Tin (Sn) Plating, 2.72mm PC Tail Length
Enhance your electronic connections with this versatile black C-Grid connector from our 70280 series. Amped up with a 3 A rating, it features 96 contacts in two rows for seamless power transmission. Crafted from durable copper alloy and housed in high-temperature thermoplastic, it guarantees reliability even in demanding environments. With a 2.54 mm pitch and through-hole termination, it ensures a secure fit on your PCB. Its 250 V voltage rating and tin plating on contact areas make it ideal for various applications. Stackable and breakaway design adds to its convenience, while RoHS compliance underscores our commitment to sustainability. Perfect for board-to-board or wire-to-board connections, this connector is a must-have for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 70280-0446 |
Color: | Black |
Series: | 70280 - C-Grid |
Amperage: | 3 A |
Connector Type: | C-Grid |
Number of Contacts: | 96 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.79 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 96 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0702800446 |
SKU: | MOL70280-0446 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |