70280-0488

Heilind Number:MOL70280-0488
Manufacturer:Molex
Manufacturer Number:70280-0488
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 100 Circuits, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 70280-0488
Color:Black
Series:70280 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:100
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:2.79 mm
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:100
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Contact Termination Plating Thickness:2.032 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0702800488 A-70280-0488
SKU:MOL70280-0488

Detailed Description

Enhance your circuit connections with the C-Grid 70280 series, featuring a black 2-row, 100-contact design perfect for through-hole termination. Crafted with high-quality copper alloy contacts and a durable thermoplastic housing, this connector ensures reliable performance in a wide temperature range. With a 2.54mm pitch, 3A amperage, and 250V voltage rating, it's ideal for various electronic applications. Gold plating on the mating area guarantees excellent conductivity, while tin plating on the termination ensures easy soldering. RoHS compliant and UL certified, it meets stringent quality standards for your peace of mind. Whether for board-to-board or wire-to-board connections, this versatile connector is a must-have for your PCB assembly projects.