| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70280-0495 |
| Color: | Black |
| Series: | 70280 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 94 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.79 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .813 µm |
| Number of Contacts Loaded: | 94 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 2.032 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0702800495 |
| SKU: | MOL70280-0495 |
70280-0495
| Heilind Number: | MOL70280-0495 |
| Manufacturer: | Molex |
| Manufacturer Number: | 70280-0495 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 94 Circuits, 0.76µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating, 2.79mm PC Tail
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our C-Grid connector, designed for seamless integration in your electronic assemblies. Boasting a sleek black finish and crafted from high temperature thermoplastic, this vertical mount connector offers durability and performance. With 94 contacts in a 2-row configuration, it ensures reliable data and power transmission. Each contact is made of copper alloy with gold plating, guaranteeing optimal conductivity. Suitable for through-hole termination on PCBs with 1.6mm thickness, it features a 2.54mm pitch for easy installation. UL and CSA certified, it meets rigorous safety standards, while its lead-free capability aligns with environmental regulations. Whether for board-to-board or wire-to-board connections, this connector is a versatile solution for various applications. Breakaway and stackable design options provide flexibility in assembly, making it a must-have component for your electronic projects.

