| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70475-1213 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 13 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 13 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | SL Wire-to-Wire Panel Mount Link:70018|Link:70022|Link:70104 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0704751213 |
| SKU: | MOL70475-1213 |
70475-1213
| Heilind Number: | MOL70475-1213 |
| Manufacturer: | Molex |
| Manufacturer Number: | 70475-1213 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Male, Single Row, Version D, Back Ribs, for Wire Size 24 AWG, 15"µ Gold (Au), 13 Circuits
More >>Specifications
Detailed Description
Easily connect and secure your electronic components with this black housing featuring 13 contacts. Designed for efficient power transmission, it boasts a 3A amperage and 250V voltage rating. Made of durable polyester alloy with phosphor bronze contacts, it ensures reliable performance in a variety of applications. Ideal for use with ribbon cable or discrete wire, its 24 AWG wire size compatibility and 2.54mm pitch offer versatile connectivity options. With gold-plated contact mating areas and tin-plated terminations, it guarantees excellent signal conductivity. Stackable and featuring a vertical mount angle, it provides flexibility in board layout. This part is UL and CSA certified, meeting stringent safety standards for peace of mind. Perfect for IDC ribbon cable connections, it offers a secure and efficient solution for your electronic projects.

