70543-0036

2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 2 Circuits, Tin (Sn) Plating

Part Aliases: Molex 0705430036  
Enhance your PCB connectivity with our black SL series connector, featuring a straight body orientation and vertical orientation for seamless integration. With a 3A amperage rating and 250V voltage capacity, it ensures reliable power transmission. The two contact pins, made of brass and phosphor bronze with tin plating, guarantee efficient signal transfer. Operating in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Its through-hole termination method with a 2.54mm pitch offers easy installation on PCBs with 1.6mm thickness. RoHS compliant and lead-free process capable, this connector prioritizes environmental responsibility. Its durable construction and polarized mating orientation make it a dependable choice for various applications in electronics and technology.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 70543-0036
Color:Black
Series:70543
Amperage:3 A
Connector Type:SL
Number of Contacts:2
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass, Phosphor Bronze
Body Orientation:Straight
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:3.3 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3.81 µm
Number of Contacts Loaded:2
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):003
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:SL
Material Flammability Standard:94V-0
Part Aliases:0705430036
SKU:MOL70543-0036

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/31/2022511584 - Change Supplier. This notification is to inform you about addition of 899922394 resin (Grade Name: SK Chemicals Skypura 7121F Black) as additional source for 70536 Series. The main reason to add 899922394 resin is to assure the supply of 70536 Series. No changes will be made to product as part of this change.Download
03/01/2020507611 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.Download
03/25/2015GCM 10659318 - Supplier Changes To Raw Material.Download