70545-0001
2.54mm Pitch SL Header, Single Row 3.05mm Pocket Vertical, Shrouded, with Press-fit Plastic Peg, 2 Circuits, Tin (Sn) Plating
Part Aliases: Molex 0705450001 Molex A-70545-0001
Easily connect wires to your PCB with our high-quality SL Series 70545 connector. Designed for straight orientation and through-hole termination, this black connector features a 2.54mm pitch and two contacts, making it ideal for various electronic applications. With a voltage rating of 250V and amperage of 3A, it ensures reliable power transmission. Crafted from durable materials, including high-temperature thermoplastic and brass/phosphor bronze contacts with tin plating, it offers excellent performance even in harsh environments. RoHS compliant and lead-free process capable, it meets international standards for safety and environmental responsibility. With features like polarization for easy mating, PCB retention, and vertical orientation, it provides secure and efficient connectivity. Suitable for operating temperatures ranging from -40 to 105 °C, and with a maximum solder process temperature of 245 °C, it guarantees stability during assembly. Whether for prototyping or production, this connector is a dependable choice for your PCB connection needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 70545-0001 |
Color: | Black |
Series: | 70545 |
Amperage: | 3 A |
Connector Type: | SL |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass, Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 245 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 003 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Shroud Type: | Fully |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0705450001 A-70545-0001 |
SKU: | MOL70545-0001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2022 | 511584 - Change Supplier. This notification is to inform you about addition of 899922394 resin (Grade Name: SK Chemicals Skypura 7121F Black) as additional source for 70536 Series. The main reason to add 899922394 resin is to assure the supply of 70536 Series. No changes will be made to product as part of this change. | Download |
03/01/2020 | 507611 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |
03/25/2015 | GCM 10659318 - Supplier Changes To Raw Material. | Download |