| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70551-0016 |
| Color: | Black |
| Series: | 70551 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 17 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 17 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Lead Free Process Capability: | WAVE |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0705510016 |
| SKU: | MOL70551-0016 |
70551-0016
| Heilind Number: | MOL70551-0016 |
| Manufacturer: | Molex |
| Manufacturer Number: | 70551-0016 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance 70551 series right-angle connector in sleek black. Designed for durability, it features brass and phosphor bronze contact materials with tin plating, ensuring reliable power transmission at 3A and 250V. With 17 contacts in a single row, and a 2.54mm pitch, it's perfect for various applications. The through-hole termination method and 3.3mm tail length offer easy installation on PCBs up to 1.6mm thick. Its high-temperature thermoplastic body guarantees safety and longevity, while its polarized design and PCB retention mechanism provide secure mating. RoHS compliant and lead-free process capable, it's not only efficient but also environmentally friendly. Ideal for Wire-to-Board/Wire-to-Wire setups, this connector is a must-have for your electronic projects.

