70551-0018
MOL70551-0018
Introducing our Black SL Series 70551 Right Angle PCB Pin Header, a high-quality component designed for wire-to-board connections. With 19 contacts in a single row, this connector offers reliable performance in various electronic applications. Featuring through-hole termination and a 2.54mm pitch, it ensures secure PCB mounting. The contact material, made of brass and phosphor bronze with tin plating, guarantees excellent conductivity. Operating at 250V and 3A, this connector is suitable for high-power applications. Its high-temperature thermoplastic construction and PCB retention feature make it durable and easy to install. RoHS compliant and polarized for correct mating, it meets industry standards for safety and quality. Ideal for use in Wire-to-Wire and Wire-to-Board setups, this SL Series PCB Pin Header is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 70551-0018 |
Color: | Black |
Series: | 70551 |
Amperage: | 3 A |
Connector Type: | SL |
Number of Contacts: | 19 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass, Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 3.3 mm |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 19 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0705510018 |
SKU: | MOL70551-0018 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |