Easily connect wires to boards with our SL series 70551 black right-angle pin header. Featuring 17 gold-plated contacts, each capable of handling up to 3A of current at 250V, this connector ensures reliable power transmission. Made of high-temperature thermoplastic with brass and phosphor bronze contact materials, it guarantees durability in various applications. With through-hole termination and a 2.54mm pitch, installation is straightforward on PCBs up to 1.6mm thick. Fully shrouded and polarized for proper mating, it offers secure connectivity over 50 mating cycles. RoHS compliant and with PCB retention and locator features, it meets industry standards for quality and safety. Perfect for wire-to-board and wire-to-wire connections, this SL series pin header is a versatile solution for your electronic projects.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 70551-0051
Color: Black
Series: 70551
Amperage: 3 A
Connector Type: SL
Number of Contacts: 17
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass, Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: No
Tail Length: 3.3 mm
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 17
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: Yes
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0705510051
SKU: MOL70551-0051

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: