Enhance your PCB connectivity with our SL Series Right Angle 11-Contact Connector in sleek black. Designed for high-performance applications, this connector boasts a 3A amperage and 250V voltage rating, ensuring reliable power transmission. Featuring through-hole termination and a durable construction of high-temperature thermoplastic, brass, and phosphor bronze, it guarantees long-lasting durability. With keying for polarized mating, PCB locator and retention for secure installation, and a tin plating finish for optimal conductivity, it's the perfect solution for wire-to-board connections. RoHS compliant and lead-free process capable, it meets the highest industry standards for sustainability. Trust in the SL Series for seamless and efficient electronic setups.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 70551-0010
Color: Black
Series: 70551
Amperage: 3 A
Connector Type: SL
Number of Contacts: 11
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass, Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: No
Tail Length: 3.3 mm
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 11
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Yes
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 245 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 040
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0705510010
SKU: MOL70551-0010

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/26/2014 GCM 10619954 - New, Modified, Or Replacement Tooling. Download