70551-0084
MOL70551-0084
Enhance your connectivity with the SL Series Right Angle PCB Pin Header in sleek black. With 15 gold-plated contacts, this high-quality connector ensures reliable performance at a voltage of 250 V and an amperage of 3 A. Made from durable high-temperature thermoplastic, it guarantees longevity even in demanding environments. Featuring through-hole termination and PCB retention, installation is secure and straightforward. The polarized design and locking mechanism provide added safety, while the 2.54 mm pitch allows for easy integration. Whether for wire-to-board or wire-to-wire applications, this connector is a versatile solution for your connectivity needs. Meeting industry standards for quality and performance, it is an essential component for any electronic project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 70551-0084 |
Color: | Black |
Series: | 70551 |
Amperage: | 3 A |
Connector Type: | SL |
Number of Contacts: | 15 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass, Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 3.3 mm |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 15 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0705510084 |
SKU: | MOL70551-0084 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |