70551-0085

Heilind Number:MOL70551-0085
Manufacturer:Molex
Manufacturer Number:70551-0085
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MOL70551-0085

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 70551-0085
Color:Black
Series:70551
Amperage:3 A
Connector Type:SL
Number of Contacts:16
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass, Phosphor Bronze
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:3.3 mm
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:16
Mating Cycles:50
PCB Locator:Yes
PCB Retention:Yes
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:SL
Material Flammability Standard:94V-0
Part Aliases:0705510085
SKU:MOL70551-0085

Detailed Description

Introducing the SL Series 70551 Right Angle PCB Pin Header, a versatile and high-performance connector designed for wire-to-board applications. Featuring a sleek black finish, this connector is both aesthetically pleasing and functional, with 16 contacts and a 2.54mm pitch for reliable connectivity. Made from durable high-temperature thermoplastic and boasting gold-plated contact mating areas, it ensures optimal performance even in demanding environments. With keying for easy alignment and PCB retention for stability, this connector offers hassle-free installation. RoHS compliant and meeting stringent quality standards, it's the perfect choice for your connectivity needs in various industries.