70555-0054

2.54mm Pitch SL Header, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 20 Circuits, 0.38

Part Aliases: Molex 0705550054   Molex A-70555-0054  
Easily connect wires on your PCB with our Black Right Angle PCB Pin Header. Featuring 20 gold-plated contacts for reliable conductivity, this connector is designed for a 3A amperage and 250V voltage, making it suitable for various applications. With a through-hole termination method and 2.54mm pitch, installation is straightforward. The durable high-temperature thermoplastic body, along with brass and phosphor bronze contact materials, ensures longevity even in challenging environments. RoHS compliant and lead-free process capable, this SL Series connector guarantees both performance and environmental responsibility. Perfect for board-to-wire connections, it offers secure mating with PCB retention and polarization features. Whether for industrial or DIY projects, this connector is a versatile and essential component for your PCB assembly needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 70555-0054
Color:Black
Series:70555
Amperage:3 A
Connector Type:SL
Number of Contacts:20
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass, Phosphor Bronze
Body Orientation:Right Angle
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Tail Length:3.3 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:20
Mating Cycles:50
PCB Locator:Yes
PCB Retention:Yes
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):001
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Shroud Type:Fully
Product Name:SL
Material Flammability Standard:94V-0
Part Aliases:0705550054 A-70555-0054
SKU:MOL70555-0054

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/31/2023512872 - Change Supplier. This notification is to inform about addition of 899922394 resin (Grade Name: SK Chemicals Skypura 7121F Black) as additional source for 70537 Series. The main reason to add 899922394 resin is to assure the supply of 70537 Series. No changes will be made to product as part of this change.Download
12/30/2022511846 - Capacity change or tool replacement Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about new die tooling fabricate in Malaysia is being added to meet the current and future demands of this product referenced below. This notification also add additional manufacturing location for Unity pin Series. The reason for the change is to secure the supply of Bandolier pin for Molex Malaysia.Download
01/26/2014GCM 10619954 - New, Modified, Or Replacement Tooling.Download