71349-1042

Heilind Number:MOL71349-1042
Manufacturer:Molex
Manufacturer Number:71349-1042
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, Shrouded, 20 Circuits, 0.38µm Gold (Au) Selective Plating, without Press-fit Plastic Pegs

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71349-1042
Color:Black
Series:71349 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:20
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass, Phosphor Bronze
Body Orientation:Straight
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:20
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):030
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0713491042
SKU:MOL71349-1042

Detailed Description

Enhance your connectivity with our C-Grid 71349 series Straight Surface Mount Connector. With a sleek black design and high-temperature thermoplastic construction, this connector is not only visually appealing but also durable and reliable. Featuring 20 contacts in 2 rows, it offers seamless integration into your PCB setup. The brass and phosphor bronze contact materials ensure efficient power transfer, while gold plating guarantees optimal conductivity. With a 2.54mm pitch and 250V voltage rating, this connector is suitable for a wide range of applications. Its vertical orientation and straight body make installation easy, and with polarized mating and locking features, you can ensure a secure connection every time. RoHS compliant and lead-free process capable, it meets the highest standards of environmental responsibility. Whether you're a professional or DIY enthusiast, this connector is a must-have for your electronic projects.